AS8510 Data Acquisition Front-End IC

ams OSRAM introduces their AS8510 data acquisition front-end IC for accurately measuring battery current

Image of ams OSRAM's AS8510The ams OSRAM AS8510 data acquisition front-end IC is a virtually offset free, low noise, 2-channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range in combination with a 100 µΩ shunt resistor connected in series with the battery rail. Through the second measurement channel, it enables capture of either battery voltage synchronous with the current or to measure the analog output of an internal or external temperature sensor.

Features and Benefits
  • First 16-bit dual ADC + PGA data acquisition ASSP with zero offset  as a  flexible sensor interface
  • Offset  < 1 LSB
  • Noise < 1 LSB @ 1kHz, 1 sigma
  • Full AEC Q 100 conformance
  • Highest accuracy dual ADC for signal conditioning up to 4 kHz
  • Flexible concept enables short time to market in evolving field of battery management

AS8510

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC BATTERY MANAGEMENT 20-SSOPAS8510-ASSMIC BATTERY MANAGEMENT 20-SSOP9561 - Immediate$7.91View Details
EVAL BOARD FOR AS8510AS8510 DEMOBOARDEVAL BOARD FOR AS85101 - Immediate$161.76View Details
Published: 2015-10-07